Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865080342006
- RS Stock No.:
- 839-1758
- Mfr. Part No.:
- 865080342006
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.15
(exc. VAT)
£4.975
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 225 unit(s) ready to ship
- Plus 150 unit(s) shipping from 13 November 2025
- Plus 725 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.166 | £4.15 |
| 125 - 225 | £0.122 | £3.05 |
| 250 - 475 | £0.111 | £2.78 |
| 500 - 2475 | £0.10 | £2.50 |
| 2500 + | £0.095 | £2.38 |
*price indicative
- RS Stock No.:
- 839-1758
- Mfr. Part No.:
- 865080342006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 47µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 5.35mm | |
| Height | 5.35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1.4mm | |
| Lifetime | 2000h | |
| Ripple Current | 95mA | |
| Leakage Current | 5 μA | |
| Series | WCAP-ASLI | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Dissipation Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 5.35mm | ||
Height 5.35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.4mm | ||
Lifetime 2000h | ||
Ripple Current 95mA | ||
Leakage Current 5 μA | ||
Series WCAP-ASLI | ||
Polarised Polar | ||
Tolerance ±20% | ||
Dissipation Factor 16 | ||
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865080342006
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220UR
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C470AR
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C101AP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C101P
- Panasonic 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFTC331XAP
