Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865080340001

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.725

(exc. VAT)

£4.475

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 475 unit(s) shipping from 27 November 2025
  • Plus 2,275 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.149£3.73
125 - 225£0.102£2.55
250 - 475£0.093£2.33
500 - 2475£0.084£2.10
2500 +£0.079£1.98

*price indicative

Packaging Options:
RS Stock No.:
839-1739
Mfr. Part No.:
865080340001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.35mm

Height

5.35mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1mm

Lifetime

2000h

Polarised

Polar

Ripple Current

80mA

Tolerance

±20%

Leakage Current

3 μA

Series

WCAP-ASLI

Dissipation Factor

16

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links