Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865090549007

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.00

(exc. VAT)

£4.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.40£4.00
100 - 240£0.364£3.64
250 - 490£0.328£3.28
500 - 990£0.283£2.83
1000 +£0.247£2.47

*price indicative

RS Stock No.:
838-8121
Mfr. Part No.:
865090549007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.5 (Dia.) x 7.85mm

Height

7.85mm

Minimum Operating Temperature

-40°C

Diameter

6.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.3mm

Lifetime

1000h

Tolerance

±20%

Ripple Current

62mA

Leakage Current

2.31 μA

Polarised

Polar

Series

WCAP-ASLU

Dissipation Factor

14

Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors


Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series

Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended

Related links