Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865090643008

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.95

(exc. VAT)

£7.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.238£5.95
125 - 225£0.145£3.63
250 - 475£0.138£3.45
500 - 2475£0.124£3.10
2500 +£0.118£2.95

*price indicative

RS Stock No.:
838-8020
Mfr. Part No.:
865090643008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 6.15mm

Height

6.15mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.2mm

Lifetime

1000h

Ripple Current

20mA

Leakage Current

0.47 μA

Polarised

Polar

Series

WCAP-ASLU

Tolerance

±20%

Dissipation Factor

12

Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors


Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series

Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended

Related links