- RS Stock No.:
- 838-8005
- Mfr. Part No.:
- 865090640001
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 838-8005
- Mfr. Part No.:
- 865090640001
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series
Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5.5 (Dia.) x 3.85mm |
Height | 3.85mm |
Minimum Operating Temperature | -40°C |
Diameter | 5.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 1mm |
Lifetime | 1000h |
Leakage Current | 0.4 μA |
Tolerance | ±20% |
Series | WCAP-ASLU |
Polarised | Polar |
Ripple Current | 1mA |
Dissipation Factor | 12 |
Related links
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 63V dc,...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 63V dc,...
- RS PRO 100nF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
- Nichicon 100nF Aluminium Electrolytic Capacitor 50V dc, Radial,...