Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865090343004

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.325

(exc. VAT)

£5.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.173£4.33
125 - 225£0.107£2.68
250 - 475£0.102£2.55
500 - 2475£0.09£2.25
2500 +£0.086£2.15

*price indicative

RS Stock No.:
838-7958
Mfr. Part No.:
865090343004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 6.15mm

Height

6.15mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.2mm

Lifetime

1000h

Polarised

Polar

Ripple Current

49mA

Tolerance

±20%

Series

WCAP-ASLU

Leakage Current

1.056 μA

Dissipation Factor

18

Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors


Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series

Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended

Related links