Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865230153006
- RS Stock No.:
- 838-7894
- Mfr. Part No.:
- 865230153006
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.06
(exc. VAT)
£6.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.506 | £5.06 |
| 50 - 90 | £0.418 | £4.18 |
| 100 - 190 | £0.371 | £3.71 |
| 200 - 990 | £0.351 | £3.51 |
| 1000 + | £0.283 | £2.83 |
*price indicative
- RS Stock No.:
- 838-7894
- Mfr. Part No.:
- 865230153006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 330µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10.5 (Dia.) x 7.85mm | |
| Height | 7.85mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 3.1mm | |
| Polarised | Polar | |
| Series | WCAP-AS5H | |
| Tolerance | ±20% | |
| Leakage Current | 20.79 μA | |
| Ripple Current | 160mA | |
| Dissipation Factor | 32 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 330µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10.5 (Dia.) x 7.85mm | ||
Height 7.85mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 3.1mm | ||
Polarised Polar | ||
Series WCAP-AS5H | ||
Tolerance ±20% | ||
Leakage Current 20.79 μA | ||
Ripple Current 160mA | ||
Dissipation Factor 32 | ||
Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series
WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865230153006
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J470AR
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- NIC Components 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - NACZ331M6.3V6.3X8TR13F
- Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J102MNL1GS
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J101R
