Wurth Elektronik 22μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865230443003
- RS Stock No.:
- 838-7816
- Mfr. Part No.:
- 865230443003
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 838-7816
- Mfr. Part No.:
- 865230443003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 5.5 (Dia.) x 6.15mm | |
| Height | 6.15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 2.2mm | |
| Ripple Current | 40mA | |
| Polarised | Polar | |
| Series | WCAP-AS5H | |
| Tolerance | ±20% | |
| Leakage Current | 5.5 μA | |
| Dissipation Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 5.5 (Dia.) x 6.15mm | ||
Height 6.15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 2.2mm | ||
Ripple Current 40mA | ||
Polarised Polar | ||
Series WCAP-AS5H | ||
Tolerance ±20% | ||
Leakage Current 5.5 μA | ||
Dissipation Factor 16 | ||
Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series
WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended

