Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865230343004
- RS Stock No.:
- 838-7784
- Mfr. Part No.:
- 865230343004
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.825
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.233 | £5.83 |
| 125 - 225 | £0.148 | £3.70 |
| 250 - 475 | £0.141 | £3.53 |
| 500 + | £0.127 | £3.18 |
*price indicative
- RS Stock No.:
- 838-7784
- Mfr. Part No.:
- 865230343004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 47µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5.5 (Dia.) x 6.15mm | |
| Height | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.15mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 2.2mm | |
| Leakage Current | 7.52 μA | |
| Tolerance | ±20% | |
| Series | WCAP-AS5H | |
| Ripple Current | 50mA | |
| Dissipation Factor | 22 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5.5 (Dia.) x 6.15mm | ||
Height 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.15mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 2.2mm | ||
Leakage Current 7.52 μA | ||
Tolerance ±20% | ||
Series WCAP-AS5H | ||
Ripple Current 50mA | ||
Dissipation Factor 22 | ||
Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series
WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865230343004
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEVFK1C152Q
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C221L
- Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220AR

