Wurth Elektronik 39μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 838-7740
- Mfr. Part No.:
- 875075555001
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-7740
- Mfr. Part No.:
- 875075555001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Technology | Polymer | |
Capacitance | 39µF | |
Voltage | 25V dc | |
Dielectric Material Family | Aluminium | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 15mΩ | |
Lead Pitch | 3.1mm | |
Tolerance | ±20% | |
Maximum Operating Temperature | +105°C | |
Height | 7.85mm | |
Dimensions | 11.7 (Dia.) x 7.85mm | |
Series | WCAP-PSLC | |
Ripple Current | 4.21A | |
Polarised | Polar | |
Dissipation Factor | 8 | |
Minimum Operating Temperature | -55°C | |
Lifetime | 2000h | |
Leakage Current | 195 μA | |
Diameter | 11.7mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 39µF | ||
Voltage 25V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 15mΩ | ||
Lead Pitch 3.1mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 7.85mm | ||
Dimensions 11.7 (Dia.) x 7.85mm | ||
Series WCAP-PSLC | ||
Ripple Current 4.21A | ||
Polarised Polar | ||
Dissipation Factor 8 | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000h | ||
Leakage Current 195 μA | ||
Diameter 11.7mm | ||
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLC series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLC large capacitance SMD aluminium Polymer series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended