Vishay 82μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215959829E3
- RS Stock No.:
- 825-1603
- Mfr. Part No.:
- MAL215959829E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-1603
- Mfr. Part No.:
- MAL215959829E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 82µF | |
| Voltage | 500V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000 → 5000h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20% | |
| Ripple Current | 690mA | |
| Equivalent Series Resistance | 1.35Ω | |
| Series | 159 PUL-SI | |
| Leakage Current | 0.086 mA | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 82µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000 → 5000h | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Ripple Current 690mA | ||
Equivalent Series Resistance 1.35Ω | ||
Series 159 PUL-SI | ||
Leakage Current 0.086 mA | ||
159 Series
159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In
These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems
