NIC Components 1000μF Electrolytic Capacitor 16V dc, Through Hole - NRSG102M16V10X20F
- RS Stock No.:
- 768-3839
- Mfr. Part No.:
- NRSG102M16V10X20F
- Brand:
- NIC Components
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-3839
- Mfr. Part No.:
- NRSG102M16V10X20F
- Brand:
- NIC Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NIC Components | |
Capacitance | 1000µF | |
Voltage | 16V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 10 x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 4000h | |
Equivalent Series Resistance | 23mΩ | |
Ripple Current | 1.82A | |
Tolerance | ±20% | |
Leakage Current | 0.01 CV or 3 μA | |
Series | NRSG | |
Select all | ||
---|---|---|
Brand NIC Components | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 4000h | ||
Equivalent Series Resistance 23mΩ | ||
Ripple Current 1.82A | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV or 3 μA | ||
Series NRSG | ||