Nichicon 68μF Polymer Capacitor 35V dc, Surface Mount - PCX1V680MCL1GS
- RS Stock No.:
- 763-9658
- Mfr. Part No.:
- PCX1V680MCL1GS
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 763-9658
- Mfr. Part No.:
- PCX1V680MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 68µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Polymer | |
| Dimensions | 10 (Dia.) x 9.9mm | |
| Height | 9.9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 4.6mm | |
| Lifetime | 3000h | |
| Polarised | Polar | |
| Ripple Current | 740mArms | |
| Equivalent Series Resistance | 30mΩ | |
| Leakage Current | 476 μA | |
| Tolerance | ±20% | |
| Series | CX | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 68µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 10 (Dia.) x 9.9mm | ||
Height 9.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 4.6mm | ||
Lifetime 3000h | ||
Polarised Polar | ||
Ripple Current 740mArms | ||
Equivalent Series Resistance 30mΩ | ||
Leakage Current 476 μA | ||
Tolerance ±20% | ||
Series CX | ||
- COO (Country of Origin):
- JP
CX Series
Nichicon CX Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 2000 hours. The CX series capacitors offer a high temperature range, high voltage, low ESR, and high ripple current. The CX series design makes them suitable for applications including motherboards and automobile infotainment systems.
High reliability
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
