Rubycon 4700μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - 25PK4700MEFC16X25
- RS Stock No.:
- 763-9431
- Mfr. Part No.:
- 25PK4700MEFC16X25
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-9431
- Mfr. Part No.:
- 25PK4700MEFC16X25
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 4700µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 7.5mm | |
Ripple Current | 2120mArms | |
Tolerance | ±20% | |
Series | PK | |
Leakage Current | 0.01 CV or 3 μA (After 2 min) | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 4700µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 2120mArms | ||
Tolerance ±20% | ||
Series PK | ||
Leakage Current 0.01 CV or 3 μA (After 2 min) | ||