Rubycon 330μF Electrolytic Capacitor 16V dc, Through Hole - 16PK330MEFC6.3X11
- RS Stock No.:
- 763-9393
- Mfr. Part No.:
- 16PK330MEFC6.3X11
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-9393
- Mfr. Part No.:
- 16PK330MEFC6.3X11
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 330µF | |
Voltage | 16V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 6.3 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 2.5mm | |
Series | PK | |
Tolerance | ±20% | |
Leakage Current | 0.01 CV or 3 μA (After 2 min) | |
Ripple Current | 360mArms | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 330µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2.5mm | ||
Series PK | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV or 3 μA (After 2 min) | ||
Ripple Current 360mArms | ||