- RS Stock No.:
- 756-8128
- Mfr. Part No.:
- EMVE500ADA4R7ME55G
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 756-8128
- Mfr. Part No.:
- EMVE500ADA4R7ME55G
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
Product Details
MVE Series
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 5 x 5.2mm |
Height | 5.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1.4mm |
Lifetime | 1000h |
Ripple Current | 20mArms |
Tolerance | ±20% |
Polarised | Polar |
Series | MVE |
Leakage Current | 3 μA |
- RS Stock No.:
- 756-8128
- Mfr. Part No.:
- EMVE500ADA4R7ME55G
- Brand:
- Nippon Chemi-Con