CHEMI-CON 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMVE160ARA101MF55G

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.57

(exc. VAT)

£1.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.157£1.57
250 +£0.147£1.47

*price indicative

Packaging Options:
RS Stock No.:
756-8067
Mfr. Part No.:
EMVE160ARA101MF55G
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.2mm

Height

5.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

1.9mm

Ripple Current

69mArms

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Series

MVE

COO (Country of Origin):
ID

MVE Series


Related links