CHEMI-CON 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EMVA250ARA100MD55G
- RS Stock No.:
- 756-7976P
- Mfr. Part No.:
- EMVA250ARA100MD55G
- Brand:
- CHEMI-CON
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 756-7976P
- Mfr. Part No.:
- EMVA250ARA100MD55G
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CHEMI-CON | |
Capacitance | 10µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 4 x 5.2mm | |
Height | 5.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 4mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 1mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Ripple Current | 24mArms | |
Polarised | Polar | |
Series | MVA | |
Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) | |
Select all | ||
---|---|---|
Brand CHEMI-CON | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 x 5.2mm | ||
Height 5.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 1mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 24mArms | ||
Polarised Polar | ||
Series MVA | ||
Leakage Current 0.01 CV μA, 3 μA @ 20°C (After 2 min) | ||