CHEMI-CON 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMVA160ADA470ME55G
- RS Stock No.:
- 756-7954
- Mfr. Part No.:
- EMVA160ADA470ME55G
- Brand:
- CHEMI-CON
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.45
(exc. VAT)
£5.35
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 50 left, ready to ship
- Final 1,000 unit(s) shipping from 08 December 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | £0.178 | £4.45 |
| 625 - 2475 | £0.089 | £2.23 |
| 2500 - 3725 | £0.067 | £1.68 |
| 3750 - 4975 | £0.063 | £1.58 |
| 5000 + | £0.06 | £1.50 |
*price indicative
- RS Stock No.:
- 756-7954
- Mfr. Part No.:
- EMVA160ADA470ME55G
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 47µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 x 5.2mm | |
| Height | 5.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 1.4mm | |
| Lifetime | 2000h | |
| Ripple Current | 44mArms | |
| Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) | |
| Tolerance | ±20% | |
| Series | MVA | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 x 5.2mm | ||
Height 5.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 1.4mm | ||
Lifetime 2000h | ||
Ripple Current 44mArms | ||
Leakage Current 0.01 CV μA, 3 μA @ 20°C (After 2 min) | ||
Tolerance ±20% | ||
Series MVA | ||
Polarised Polar | ||
MVA Series
Related links
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMVA160ADA470ME55G
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C221XP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C221AP
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220UR
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC221XAP
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C100R
