CHEMI-CON 2700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ELXZ160ELL272MK30S
- RS Stock No.:
- 756-7768
- Mfr. Part No.:
- ELXZ160ELL272MK30S
- Brand:
- CHEMI-CON
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.60
(exc. VAT)
£7.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
- Plus 825 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.32 | £6.60 |
| 50 - 245 | £1.036 | £5.18 |
| 250 - 495 | £0.782 | £3.91 |
| 500 - 995 | £0.588 | £2.94 |
| 1000 + | £0.522 | £2.61 |
*price indicative
- RS Stock No.:
- 756-7768
- Mfr. Part No.:
- ELXZ160ELL272MK30S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 2700µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 7000h | |
| Lead Pitch | 5mm | |
| Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 50mΩ | |
| Series | LXZ | |
| Ripple Current | 2310mArms | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 2700µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 5mm | ||
Leakage Current 0.01 CV μA, 3 μA @ 20°C (After 2 min) | ||
Tolerance ±20% | ||
Equivalent Series Resistance 50mΩ | ||
Series LXZ | ||
Ripple Current 2310mArms | ||
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)
Related links
- CHEMI-CON 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - ELXZ160ELL272MK30S
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C471
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - MAL217055102E3
- Panasonic 3900μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C392S
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFK1C152L
