CHEMI-CON 330μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ELXZ160ELL331MH12D

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.11

(exc. VAT)

£3.73

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 30 left, ready to ship
  • Final 240 unit(s) shipping from 08 December 2025
Units
Per unit
Per Pack*
10 - 240£0.311£3.11
250 - 990£0.144£1.44
1000 - 1490£0.124£1.24
1500 - 1990£0.117£1.17
2000 +£0.111£1.11

*price indicative

Packaging Options:
RS Stock No.:
756-7749
Mfr. Part No.:
ELXZ160ELL331MH12D
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

330µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 12mm

Height

12mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Equivalent Series Resistance

240mΩ

Series

LXZ

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Ripple Current

555mArms

Tolerance

±20%

LXZ Series


Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Related links