Nichicon 270μF Aluminium Electrolytic Capacitor 200V dc, Through Hole - LGJ2D271MELZ20
- RS Stock No.:
- 752-9472
- Mfr. Part No.:
- LGJ2D271MELZ20
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 752-9472
- Mfr. Part No.:
- LGJ2D271MELZ20
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 270µF | |
Voltage | 200V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 22 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 22mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 3000h | |
Lead Pitch | 10mm | |
Ripple Current | 780mA | |
Leakage Current | 0.69 mA | |
Tolerance | ±20% | |
Series | GJ | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 270µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Ripple Current 780mA | ||
Leakage Current 0.69 mA | ||
Tolerance ±20% | ||
Series GJ | ||
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Ideally suited for flat design for switching power supply
Rated Voltage 450V