- RS Stock No.:
- 751-1140
- Mfr. Part No.:
- 400BXC47MEFC18X20
- Brand:
- Rubycon
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 2)
£2.06
(exc. VAT)
£2.47
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | £2.06 | £4.12 |
20 - 98 | £1.865 | £3.73 |
100 - 198 | £1.68 | £3.36 |
200 - 398 | £1.64 | £3.28 |
400 + | £1.605 | £3.21 |
*price indicative |
- RS Stock No.:
- 751-1140
- Mfr. Part No.:
- 400BXC47MEFC18X20
- Brand:
- Rubycon
Technical Reference
Legislation and Compliance
Product Details
BXC series
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 12000h |
Series | BXC |
Tolerance | ±20% |
Leakage Current | 0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA |
Ripple Current | 1.18A |
- RS Stock No.:
- 751-1140
- Mfr. Part No.:
- 400BXC47MEFC18X20
- Brand:
- Rubycon