Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 35THV100M8X10.5

Unavailable
RS will no longer stock this product.
RS Stock No.:
749-7410
Mfr. Part No.:
35THV100M8X10.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lifetime

3000h

Polarised

Polar

Tolerance

±20%

Series

THV

Equivalent Series Resistance

300mΩ

Leakage Current

0.01 CV or 3 μA

Ripple Current

300mA

THV Series



SMT 125°C