- RS Stock No.:
- 749-7391
- Mfr. Part No.:
- 450MXG560MEFCSN35X45
- Brand:
- Rubycon
Discontinued product
- RS Stock No.:
- 749-7391
- Mfr. Part No.:
- 450MXG560MEFCSN35X45
- Brand:
- Rubycon
Technical Reference
Legislation and Compliance
Product Details
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 3√CV μA |
Tolerance | ±20% |
Series | MXG |
Ripple Current | 1.99A |
- RS Stock No.:
- 749-7391
- Mfr. Part No.:
- 450MXG560MEFCSN35X45
- Brand:
- Rubycon