Rubycon 15μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 450BXC15MEFC12.5X20
- RS Stock No.:
- 749-7357
- Mfr. Part No.:
- 450BXC15MEFC12.5X20
- Brand:
- Rubycon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 749-7357
- Mfr. Part No.:
- 450BXC15MEFC12.5X20
- Brand:
- Rubycon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 15µF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 12000h | |
Lead Pitch | 5mm | |
Leakage Current | 0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA | |
Tolerance | ±20% | |
Ripple Current | 450mA | |
Series | BXC | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 15µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 12000h | ||
Lead Pitch 5mm | ||
Leakage Current 0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA | ||
Tolerance ±20% | ||
Ripple Current 450mA | ||
Series BXC | ||