Rubycon 560μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - 100ZLJ560M16X35.5
- RS Stock No.:
- 749-7325
- Mfr. Part No.:
- 100ZLJ560M16X35.5
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 749-7325
- Mfr. Part No.:
- 100ZLJ560M16X35.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 560µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 35.5mm | |
| Height | 35.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000h | |
| Leakage Current | 0.01 CV or 3 μA | |
| Series | ZLJ | |
| Tolerance | ±20% | |
| Ripple Current | 2.86A | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 560µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Leakage Current 0.01 CV or 3 μA | ||
Series ZLJ | ||
Tolerance ±20% | ||
Ripple Current 2.86A | ||
