Rubycon 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 10YXJ470M6.3X11
- RS Stock No.:
- 749-7139
- Mfr. Part No.:
- 10YXJ470M6.3X11
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.925
(exc. VAT)
£7.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 550 unit(s) ready to ship
- Plus 150 unit(s) ready to ship from another location
- Plus 2,350 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.237 | £5.93 |
| 250 - 1225 | £0.143 | £3.58 |
| 1250 - 2475 | £0.128 | £3.20 |
| 2500 - 4975 | £0.123 | £3.08 |
| 5000 + | £0.12 | £3.00 |
*price indicative
- RS Stock No.:
- 749-7139
- Mfr. Part No.:
- 10YXJ470M6.3X11
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 470µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 6000h | |
| Lead Pitch | 2.5mm | |
| Series | YXJ | |
| Ripple Current | 400mA | |
| Leakage Current | 0.01 CV or 3 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 470µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 6000h | ||
Lead Pitch 2.5mm | ||
Series YXJ | ||
Ripple Current 400mA | ||
Leakage Current 0.01 CV or 3 μA | ||
Tolerance ±20% | ||
YXJ Series
Related links
- Rubycon 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 10YXJ470M6.3X11
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG331
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
