Rubycon 2200μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - 6.3YXJ2200M10X16
- RS Stock No.:
- 749-7127
- Mfr. Part No.:
- 6.3YXJ2200M10X16
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.238
(exc. VAT)
£0.286
(inc. VAT)
- RS Stock No.:
- 749-7127
- Mfr. Part No.:
- 6.3YXJ2200M10X16
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 2200µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 8000h | |
| Ripple Current | 1.3A | |
| Tolerance | ±20% | |
| Leakage Current | 0.01 CV or 3 μA | |
| Series | YXJ | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 2200µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 8000h | ||
Ripple Current 1.3A | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV or 3 μA | ||
Series YXJ | ||

