Vishay 470μF Electrolytic Capacitor 400V dc, Through Hole - MAL215956471E3
- RS Stock No.:
- 749-2370
- Mfr. Part No.:
- MAL215956471E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 749-2370
- Mfr. Part No.:
- MAL215956471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 35 (Dia.) x 45mm | |
Height | 45mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000 h, 5000 h, 500000 h | |
Lead Pitch | 10mm | |
Leakage Current | 1.88 mA | |
Series | 159 PUL-SI | |
Ripple Current | 1.72A | |
Equivalent Series Resistance | 230mΩ | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 35 (Dia.) x 45mm | ||
Height 45mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000 h, 5000 h, 500000 h | ||
Lead Pitch 10mm | ||
Leakage Current 1.88 mA | ||
Series 159 PUL-SI | ||
Ripple Current 1.72A | ||
Equivalent Series Resistance 230mΩ | ||
Tolerance ±20% | ||
159 Series
159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In
These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems