Vishay 220μF Electrolytic Capacitor 400V dc, Through Hole - MAL215946221E3
- RS Stock No.:
- 749-2368
- Mfr. Part No.:
- MAL215946221E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 749-2368
- Mfr. Part No.:
- MAL215946221E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 (Dia.) x 45mm | |
| Height | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000 h, 5000 h, 500000 h | |
| Equivalent Series Resistance | 470mΩ | |
| Leakage Current | 0.88 mA | |
| Series | 159 PUL-SI | |
| Tolerance | ±20% | |
| Ripple Current | 1.15A | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 45mm | ||
Height 45mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000 h, 5000 h, 500000 h | ||
Equivalent Series Resistance 470mΩ | ||
Leakage Current 0.88 mA | ||
Series 159 PUL-SI | ||
Tolerance ±20% | ||
Ripple Current 1.15A | ||
159 Series
159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In
These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems
