Cornell-Dubilier 68μF Electrolytic Capacitor 450V dc, Through Hole - SLPX680M450A1P3
- RS Stock No.:
- 744-1221
- Mfr. Part No.:
- SLPX680M450A1P3
- Brand:
- Cornell-Dubilier
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 744-1221
- Mfr. Part No.:
- SLPX680M450A1P3
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cornell-Dubilier | |
Capacitance | 68µF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 22 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 22mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Series | SLPX | |
Equivalent Series Resistance | 2.927Ω | |
Ripple Current | 1.04A | |
Leakage Current | <=3√CV μA @ 5 min | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 68µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Series SLPX | ||
Equivalent Series Resistance 2.927Ω | ||
Ripple Current 1.04A | ||
Leakage Current <=3√CV μA @ 5 min | ||
Tolerance ±20% | ||
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter