Nichicon 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWX1V220MCL1GB

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.20

(exc. VAT)

£5.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 300 left, ready to ship
  • Final 3,850 unit(s) shipping from 14 October 2025
Units
Per unit
Per Pack*
25 - 600£0.168£4.20
625 - 2475£0.095£2.38
2500 +£0.085£2.13

*price indicative

Packaging Options:
RS Stock No.:
739-5591
Mfr. Part No.:
UWX1V220MCL1GB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.5mm

Height

5.5mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.2mm

Polarised

Polar

Ripple Current

46mA

Series

WX

Leakage Current

7.7 μA

Tolerance

±20%

WX Series


WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type

Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)

Related links