Nichicon 3.3μF Electrolytic Capacitor 35V dc, Surface Mount - UWX1V3R3MCL2GB
- RS Stock No.:
- 739-5585P
- Mfr. Part No.:
- UWX1V3R3MCL2GB
- Brand:
- Nichicon
Subtotal 25 units (supplied on a continuous strip)*
£0.725
(exc. VAT)
£0.875
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
25 + | £0.029 |
*price indicative
- RS Stock No.:
- 739-5585P
- Mfr. Part No.:
- UWX1V3R3MCL2GB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 3.3µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 3 (Dia.) x 5.5mm | |
Height | 5.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 3mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 0.8mm | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Series | WX | |
Ripple Current | 10mA | |
Polarised | Polar | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 3.3µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 3 (Dia.) x 5.5mm | ||
Height 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 0.8mm | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Series WX | ||
Ripple Current 10mA | ||
Polarised Polar | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
WX Series
WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)