Nichicon 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UWX1C220MCL1GB

Bulk discount available

Subtotal 250 units (supplied on a reel)*

£18.50

(exc. VAT)

£22.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 660 unit(s), ready to ship
Units
Per unit
250 - 990£0.074
1000 - 1490£0.057
1500 - 1990£0.054
2000 +£0.049

*price indicative

Packaging Options:
RS Stock No.:
739-5550P
Mfr. Part No.:
UWX1C220MCL1GB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Polarised

Polar

Series

WX

Ripple Current

37mA

Leakage Current

3 μA

Tolerance

±20%

WX Series


WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type

Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)