Nichicon 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - UWX1A221MCL1GB
- RS Stock No.:
- 739-5544
- Mfr. Part No.:
- UWX1A221MCL1GB
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.475
(exc. VAT)
£5.375
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,900 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | £0.179 | £4.48 |
| 625 - 2475 | £0.102 | £2.55 |
| 2500 + | £0.085 | £2.13 |
*price indicative
- RS Stock No.:
- 739-5544
- Mfr. Part No.:
- UWX1A221MCL1GB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 5.5mm | |
| Height | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.3mm | |
| Series | WX | |
| Leakage Current | 22 μA | |
| Tolerance | ±20% | |
| Ripple Current | 135mA | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 5.5mm | ||
Height 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2.3mm | ||
Series WX | ||
Leakage Current 22 μA | ||
Tolerance ±20% | ||
Ripple Current 135mA | ||
Polarised Polar | ||
WX Series
WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102P
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060257010
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102AP
- Panasonic 68μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEHB1A680AP
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A681GL
