Nichicon 47μF Electrolytic Capacitor 6.3V dc, Surface Mount - UWX0J470MCL1GB
- RS Stock No.:
- 739-5529
- Mfr. Part No.:
- UWX0J470MCL1GB
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 739-5529
- Mfr. Part No.:
- UWX0J470MCL1GB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 47µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 5 (Dia.) x 5.4mm | |
Height | 5.4mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Polarised | Polar | |
Series | WX | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Ripple Current | 45mA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 5 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Polarised Polar | ||
Series WX | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Ripple Current 45mA | ||
- COO (Country of Origin):
- JP
WX Series
WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)