Nichicon 6800μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UVY1C682MHD
- RS Stock No.:
- 739-5267
- Mfr. Part No.:
- UVY1C682MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.93
(exc. VAT)
£3.516
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | £1.465 | £2.93 |
20 - 98 | £1.155 | £2.31 |
100 + | £0.88 | £1.76 |
*price indicative
- RS Stock No.:
- 739-5267
- Mfr. Part No.:
- UVY1C682MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 6800µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 7.5mm | |
Leakage Current | 3264 μA | |
Ripple Current | 1.6A | |
Tolerance | ±20% | |
Series | VY | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 6800µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 7.5mm | ||
Leakage Current 3264 μA | ||
Ripple Current 1.6A | ||
Tolerance ±20% | ||
Series VY | ||
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Related links
- Nichicon 6800μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVY1C682MHD
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C102
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C272L
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860160372001