Nichicon 390μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - UPV0J391MGD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
739-4605
Mfr. Part No.:
UPV0J391MGD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

390µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

5000h

Leakage Current

73.71 μA

Ripple Current

445mA

Series

PV

Tolerance

±20%

COO (Country of Origin):
JP

PV Series