Nichicon 120μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - UPV0J121MFD

Unavailable
RS will no longer stock this product.
RS Stock No.:
739-4591
Mfr. Part No.:
UPV0J121MFD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

120µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Series

PV

Tolerance

±20%

Ripple Current

175mA

Leakage Current

22.68 μA

COO (Country of Origin):
JP