Nichicon 6.8μF Electrolytic Capacitor 350V dc, Through Hole - UCA2V6R8MPD
- RS Stock No.:
- 739-4539
- Mfr. Part No.:
- UCA2V6R8MPD
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 739-4539
- Mfr. Part No.:
- UCA2V6R8MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 6.8µF | |
| Voltage | 350V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Leakage Current | 195.2 μA | |
| Ripple Current | 220mA | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 6.8µF | ||
Voltage 350V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Leakage Current 195.2 μA | ||
Ripple Current 220mA | ||
Series CA | ||
- COO (Country of Origin):
- CN
CA Series
Related links
- Nichicon 6.8μF Electrolytic Capacitor 350V dc, Through Hole - UCA2V6R8MPD
- Vishay 1200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 350V dc, Through Hole - MAL229955122E3
- Vishay 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 350V dc, Through Hole - MAL229955222E3
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 350V dc, Through Hole - EKXG351ELL101MM25S
- Panasonic 47μF Aluminium Electrolytic Capacitor 350V dc, Through Hole - EEUEE2V470
- Vishay 1500μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 350V dc, Through Hole - MAL229965152E3
- Nichicon 3.3μF Electrolytic Capacitor 350V dc, Through Hole - UPW2V3R3MPD
- Nichicon 2.2μF Electrolytic Capacitor 350V dc, Through Hole - UPW2V2R2MPD
