Nichicon 47μF Polymer Capacitor 63V dc, Surface Mount - PCV1J470MCL1GS

Discontinued
Packaging Options:
RS Stock No.:
739-3371
Mfr. Part No.:
PCV1J470MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

10 (Dia.) x 12.7mm

Height

12.7mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

1000 h, 3000 h

Tolerance

±20%

Series

CV

Equivalent Series Resistance

30mΩ

Ripple Current

2.5A

Leakage Current

592 μA

COO (Country of Origin):
JP

CV Series Solid Electrolytic SMT


Nichicon CV Series Conductive Polymer Aluminium Solid Electrolytic Capacitors offer high voltage and long life. Features of the CV Series Capacitors include capacitance range from 5.6 to 680μF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours, and a wide temperature range.

Low ESR
High Ripple current
Lead free reflow soldering
High reliability

Related links