Nichicon 47μF Electrolytic Capacitor 50V dc, Surface Mount - UUX1H470MNL6GS
- RS Stock No.:
- 739-3097P
- Mfr. Part No.:
- UUX1H470MNL6GS
- Brand:
- Nichicon
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£15.90
(exc. VAT)
£19.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
100 - 490 | £0.159 |
500 - 990 | £0.121 |
1000 + | £0.103 |
*price indicative
- RS Stock No.:
- 739-3097P
- Mfr. Part No.:
- UUX1H470MNL6GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 47µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 8 (Dia.) x 10mm | |
Height | 10mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 3.1mm | |
Ripple Current | 167mA | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | UX | |
Leakage Current | 70.5 μA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 3.1mm | ||
Ripple Current 167mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series UX | ||
Leakage Current 70.5 μA | ||