- RS Stock No.:
- 739-3078
- Mfr. Part No.:
- UUX1E470MCL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 739-3078
- Mfr. Part No.:
- UUX1E470MCL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UX Series
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 6.2mm |
Height | 6.2mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.3mm |
Lifetime | 2000h |
Polarised | Polar |
Ripple Current | 79mA |
Series | UX |
Tolerance | ±20% |
Leakage Current | 35.25 μA |
- RS Stock No.:
- 739-3078
- Mfr. Part No.:
- UUX1E470MCL1GS
- Brand:
- Nichicon