Nichicon 33μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - UUJ2G330MRQ1MS
- RS Stock No.:
- 739-3003
- Mfr. Part No.:
- UUJ2G330MRQ1MS
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-3003
- Mfr. Part No.:
- UUJ2G330MRQ1MS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 33µF | |
| Voltage | 400V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 20 (Dia.) x 21.5mm | |
| Height | 21.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 20mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 8.8mm | |
| Ripple Current | 160mA | |
| Polarised | Polar | |
| Series | UJ | |
| Leakage Current | 628 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 33µF | ||
Voltage 400V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 20 (Dia.) x 21.5mm | ||
Height 21.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 20mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 8.8mm | ||
Ripple Current 160mA | ||
Polarised Polar | ||
Series UJ | ||
Leakage Current 628 μA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- CN
