Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCD1V101MCL6GS
- RS Stock No.:
- 739-2889
- Mfr. Part No.:
- UCD1V101MCL6GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.77
(exc. VAT)
£2.125
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
- Plus 1,455 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.354 | £1.77 |
| 50 - 245 | £0.212 | £1.06 |
| 250 - 495 | £0.148 | £0.74 |
| 500 - 995 | £0.122 | £0.61 |
| 1000 + | £0.106 | £0.53 |
*price indicative
- RS Stock No.:
- 739-2889
- Mfr. Part No.:
- UCD1V101MCL6GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 7.7mm | |
| Height | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.2mm | |
| Lifetime | 2000h | |
| Ripple Current | 290mA | |
| Leakage Current | 35 μA | |
| Series | CD | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7.7mm | ||
Height 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.2mm | ||
Lifetime 2000h | ||
Ripple Current 290mA | ||
Leakage Current 35 μA | ||
Series CD | ||
Tolerance ±20% | ||
Polarised Polar | ||
CD Series Low Impedance
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCD1V101MCL6GS
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100R
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100UR
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V471SP
- Panasonic 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEVFK1V681Q
- Panasonic 150μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFTV151XAP
