Nichicon 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWT1V331MNL1GS

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.28

(exc. VAT)

£2.735

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
  • Plus 3,965 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£0.456£2.28
125 - 495£0.214£1.07
500 - 745£0.158£0.79
750 - 995£0.152£0.76
1000 +£0.13£0.65

*price indicative

Packaging Options:
RS Stock No.:
739-2858
Mfr. Part No.:
UWT1V331MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

1000h

Series

WT

Tolerance

±20%

Polarised

Polar

Leakage Current

115.5 μA

Ripple Current

300mA

WT Series


WT Aluminium Electrolytic Capacitor series

Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape

Related links