Nichicon 100 μF Capacitor 16V dc, Surface Solder - UWT1C101MCL1GB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£1.04

(exc. VAT)

£1.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,220 unit(s) ready to ship
  • Plus 1,010 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.104£1.04
50 - 190£0.087£0.87
200 - 490£0.064£0.64
500 +£0.061£0.61

*price indicative

Packaging Options:
RS Stock No.:
739-2826
Mfr. Part No.:
UWT1C101MCL1GB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Capacitor

Voltage

16V dc

Mount Type

Surface

Construction

Cylindrical Can

Polarity

Polar

Height

5.4mm

Length

5.4mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS 2002/95/EC

Automotive Standard

AEC-Q200

Leakage Current

16μA

Ripple Current

60mA

Tolerance ±

0.2

Series

WT

WT Series


WT Aluminium Electrolytic Capacitor series

Chip type operating over wide temperature range of to –55 to +105°C.

Rated Voltage Range of 4 to 50V

Rated Capacitance Range of 0.1 to 1500μF

Designed for surface mounting on high density PC board

Suitable for automatic mounting machine using carrier tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy