Nichicon 220μF Electrolytic Capacitor 6.3V dc, Surface Mount - UWT0J221MCL1GB
- RS Stock No.:
- 739-2801
- Mfr. Part No.:
- UWT0J221MCL1GB
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 739-2801
- Mfr. Part No.:
- UWT0J221MCL1GB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 8 (Dia.) x 5.4mm | |
| Height | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.3mm | |
| Lifetime | 1000h | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Leakage Current | 13.86 μA | |
| Series | WT | |
| Ripple Current | 102mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.3mm | ||
Lifetime 1000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 13.86 μA | ||
Series WT | ||
Ripple Current 102mA | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, WT Series, 105°C
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU).
Lead-free version of WT series
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU).
Lead-free version of WT series
