Nichicon 100μF Electrolytic Capacitor 6.3V dc, Surface Mount - UUT0J101MCL1GS

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£9.70

(exc. VAT)

£11.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
50 - 90£0.194
100 - 490£0.171
500 - 1990£0.148
2000 +£0.137

*price indicative

Packaging Options:
RS Stock No.:
739-2766P
Mfr. Part No.:
UUT0J101MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 6mm

Height

6mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.2mm

Leakage Current

6.3 μA

Tolerance

±20%

Ripple Current

60mA

Polarised

Polar

Series

UT

COO (Country of Origin):
CN

UT Series